Molex 39-53-2135

BEAU 1.25mm Pitch Easy-On FFC/FPC Connector Through-Hole Vertical ZIF 13 Circuits
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-53-2135.

element14 APAC

Datasheet2 pages8 years ago

_legacy Avnet

JRH Electronics

Molex

Master Electronics

Inventory History

3 month trend:
+12.31%

CAD Models

Download Molex 39-53-2135 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 13 Circuits
FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 10 Circuits
Molex 22-15-3143 FFC & FPC Connectors, 2.54mm, Right-Angle FFC Con 14 Circuit, 522914Apb
TE Connectivity6-520314-0
Conn FFC/FPC Connector SKT 10 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity6-520314-1
Conn FFC/FPC Connector SKT 11 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity6-520315-0
Connector, 10 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 6-520315-0
TE Connectivity / AMP6-520314-2
Conn FFC Connector SKT 12 POS 2.54mm Solder RA Thru-Hole Frame
TE Connectivity6-520315-1
Conn FFC/FPC Connector SKT 11 POS 2.54mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of Molex 39-53-2135 provided by its distributors.

BEAU 1.25mm Pitch Easy-On FFC/FPC Connector Through-Hole Vertical ZIF 13 Circuits
FFC/FPC Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator
5597 ROHS3Compliant GENERAL PURPOSE Slide Lock FFC, FPC (Connector/Contact Type) Connector -20C~80C 1A 200V 39.4muin 1.00mum
Flex Cable Connector, pcb Mount,13 Contacts, number Of Contact Rows:1,pc Tail Terminal, locking Rohs Compliant: Yes |Molex 39-53-2135
CONNECTOR, FFC/FPC, 13POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:13Contacts; Gender:Receptacle; Product Range:Easy-On 5597 Series; Contact Termination Type:Through Hole; Contact Position:-; No. of Rows:1 Ro

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039532135
  • 039532135
  • 39-53-2135..
  • 3953-2135
  • 39532135
  • 5597-13CPB7F