Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-520315-0

Conn FFC Connector SKT 10 POS 2.54mm Solder ST Thru-Hole

$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-520315-0.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet5 pages11 years ago

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-17.91%

CAD Models

Download TE Connectivity 6-520315-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity6-520314-0
Conn FFC/FPC Connector SKT 10 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity5-520314-7
Connector, 7 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 5-520314-7
TE Connectivity5-520315-8
RoHS|YES|MEDIX|41560|CONN FCC CONNECTOR SKT 8 POS|2.54MM SOLDER ST THRU HOLE|
TE Connectivity5-520315-9
Conn FFC/FPC Connector SKT 9 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity / AMP6-520314-2
Conn FFC Connector SKT 12 POS 2.54mm Solder RA Thru-Hole Frame
Conn FPC Connector SKT 8 POS 2.54mm Solder RA Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 6-520315-0 provided by its distributors.

Conn FFC Connector SKT 10 POS 2.54mm Solder ST Thru-Hole
10 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.100 (2.54mm)"
FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, FFC, 10POS, 1, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Trio-Mate Series; Contact Termination Type: Through Hole; Contact Position: -; No. of Rows: 1 Row; Contact
10 POS TRIO MATE ASSY VERT FFC Connector Product Type: Connector Assembly Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 1 Connector Assembly Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 6-520315-0 | Internal Number: 6-520315-0 | .1" | TE Connectivity | TRIO-MATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-520315-0.
  • 6-520315-0..