Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1586041-8

Board Connector, 8 Contact(S), 2 Row(S), Male, Right Angle, 0.165 Inch Pitch, Solder Terminal,
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586041-8.

Upverter

Technical Drawing1 page8 years ago
Datasheet8 pages10 years ago

TE Connectivity

IHS

Electro Sonic

Newark

Inventory History

3 month trend:
-23.45%

CAD Models

Download TE Connectivity 1586041-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Wire to Board Header 8 Position 4.2mm Solder Right Angle Thru-Hole Tray
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 8 Contacts, 2 Rows, 4.2mm Pitch
Header; Interconnect System; Wire to Board; PCB Plug; 8 Cont; Thru-Hole; Pinstrip; 7A
TE Connectivity1-1586041-0
Plug & Socket Conn, Header, 10Pos, 4.2Mm; |Te Connectivity Amp 1-1586041-0
TE Connectivity1586585-6
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tray
TE Connectivity1-1586585-0
Conn HDR 10 POS 4.2mm Solder ST Thru-Hole 10 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1586041-8 provided by its distributors.

Board Connector, 8 Contact(S), 2 Row(S), Male, Right Angle, 0.165 Inch Pitch, Solder Terminal,
HEADER, RIGHT ANGLE, UL94V-2, 8WAY; Pitch Spacing: 4.2mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: VAL-U-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Cont
8P VAL-U-LOK R/A HDR V2 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.2 mm PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1586041-8 | Internal Number: 1586041-8 | 4.2 mm | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15860418