Molex 39-00-0331

Contact, Socket, Crimp, 18Awg; Svhc: No Svhc (15-Jan-2019) Rohs Compliant: Yes |Molex 39-00-0331
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-00-0331.

IHS

Datasheet1 page17 years ago

_legacy Avnet

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+20.13%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-11-28
LTD Date2022-02-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
5263-PBTL / 0870-1040
3.96mm (.156") Pitch KK® Crimp Terminal 2478, 18-24 AWG, Reel, Brass, 0.9µm (35µ") Pre-Plated Tin (Sn)

Descriptions

Descriptions of Molex 39-00-0331 provided by its distributors.

Contact, Socket, Crimp, 18Awg; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Molex 39-00-0331
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1561, 3.68mm Pitch, Female, Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag
Cross Referenced to MOLEX - Part MOL39-00-0331
DIA CRIMP REC. | Molex Incorporated 39-00-0331
Contact SKT Crimp ST Cable Mount 18-24AWG Bag
1.57MM PIN AND SOCKET TERMINAL
Crimp socket [Molex] 1561 TL Crimp socket
Molex 1561TL Crimp Pin Connector
CONN SOCKET 18-24AWG CRIMP TIN
CONTACT, SOCKET, CRIMP, 18AWG; Product Range: Standard .062" 1561 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 18AWG; Contact Plating: Tin Plated Contacts; For Use With: Molex Standard .0

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039000331
  • 039000331
  • 1561 TL
  • 1561-TL
  • 1561TL
  • 39-00-0331.
  • 39000331