Molex 39-00-0120

Mini-Fit Male Crimp Terminal, Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-00-0120.

IHS

Datasheet4 pages6 years ago

Molex

HQonline

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+40.44%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-12-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
TE Connectivity171636-1
Rectangular Connector Contacts; 171636-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
CRIMP TERMINAL, MALE PIN, 0.062 DIAMETER, 18-24 AWG, STANDARD, .062 SERIES
TE Connectivity61118-1
AMP Commercial MATE-N-LOK Tin Plated Male Terminal for 20-14 AWG (5,000 Units per Reel)
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Molex 39-00-0120 provided by its distributors.

Mini-Fit Male Crimp Terminal, Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Crimp Terminal, 24-18Awg; Product Range:5558 Series; Contact Gender:Pin; Contact Termination Type:-; Wire Size Awg Max:18Awg; Contact Plating:Tin Plated Contacts; For Use With:Mini-Fit Power Connectors; Wire Size Awg Min:24Awg; Rohs Compliant: Yes |Molex 39-00-0120
Headers & Wire Housings MiniFit Term Crp Male C Bs Tin 18-24
Wire Terminal, 18 AWG, 600 V, Crimp Termination Only
Conn Terminal PIN Crimp ST Cable Mount 18-24AWG
Mini-Fit Jr. Connectors MALE 18-22AWG REEL
CONNECTOR CONTACT,PIN,CRIMP TERMINAL 09AH3331;
Crimp Terminal, Male, Tin, 24AWG, 18AWG
HEADERS, MALE 18-22AWG REEL REEL OF 4000
Molex , Mini-Fit, 0.8mm2, 0.2mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039000120
  • 039000120
  • 39-00-0120.
  • 39-00-0120..
  • 3900-0120
  • 39000120