Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1437652-7

Terminal Block, Barrier, 4 Position, 22-; |Buchanan Te Connectivity 6PCV-04-006
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1437652-7.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet69 pages19 years ago
Datasheet2 pages15 years ago

ShanghaiCT

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+31.27%

CAD Models

Download TE Connectivity 6-1437652-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PCB Mount Barrier Terminal Block, 4 Positions, 1 Row, 9.53mm, 22 AWG to 14 AWG, 15A, 300 V
TE Connectivity6-1437652-7
Terminal Block, Barrier, 4 Position, 22-; |Buchanan Te Connectivity 6PCV-04-006
TE Connectivity / AMP7-1437652-3
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity5-1437652-4
PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 3 Ways, 22 AWG, 12 AWG, 25 A
TE Connectivity5-1437652-4
PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 3 Ways, 22 AWG, 12 AWG, 25 A
TE Connectivity / AMP4-1546158-7
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 6-1437652-7 provided by its distributors.

Terminal Block, Barrier, 4 Position, 22-; |Buchanan Te Connectivity 6PCV-04-006
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 4 POSITION, 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row; No. of Positions:4Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Rated Current:10A; Rated Voltage: 73C3604
6PCV-04-006=6PCV ASSEMBLY Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): .375 in Tri-Barrier Printed Circuit Pin Wire-to-Board 4 | Barrier Strip | Part Number: 6PCV-04-006 | Internal Number: 6-1437652-7 | .375" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6PCV-04-006
  • 6PCV04006