What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 51191-1100

Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51191-1100.

Molex

Datasheet1 page13 years ago
Datasheet1 page16 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-28.63%

Supply Chain

Country of OriginVN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-11-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

35312 ROHS3Compliant GENERAL PURPOSE Tin Connector Header 200.0muin 5.08mum
TE Connectivity1-2132415-1
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity917695-1
Combination Line Connector, 11 Contact(s), Female, Crimp Terminal, Plug
2.50mm Pitch, Board-In Crimp Housing, Single Row, Right-Angle and Vertical, 8 Circuits, Natural
TE Connectivity / AMP2132230-8
Conn Shrouded Header HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
35312 ROHS3Compliant GENERAL PURPOSE Tin Connector Header 200.0muin 5.08mum

Descriptions

Descriptions of Molex 51191-1100 provided by its distributors.

Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Conn Housing F 11 POS 2.5mm Crimp ST Cable Mount Natural Bag
2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 11 Circuits
Receptacle 1 11pin Female Socket , 30mm*6.604mm*6.6mm
CONNECTOR HOUSING, RCPT, 11POS, 2.5MM;
Headers & Wire Housings 2.5 W/B HSG 2.5 W/B HSG
Cross Referenced to MOLEX - Part MOL51191-1100
CONNECTOR HOUSING, RCPT, 11POS; Product Range:Mini-Latch 51191 Series; Gender:Receptacle; No. of Positions:11Ways; Pitch Spacing:2.5mm; For Use With:Molex 50802 Series Contacts; SVHC:No SVHC (07-Jul-2017); Contact Termin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511911100
  • 511911100