Molex 34900-6119

Automotive Connector Housing, Black, Key A, Medium Shroud, MXP120 34900, Receptacle, 6 Ways
$ 0.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34900-6119.

Molex

Datasheet2 pages5 years ago

IHS

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+5.10%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-10-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Combination Line Connector, 2 Contact(S), Female, Crimp Terminal, Receptacle
Automotive Connector Housing, Black, Key F, Long Shroud, MXP120 34900, Receptacle, 4 Ways
Combination Line Connector, 4 Contact(S), Female, Crimp Terminal, Receptacle
TE Connectivity2106212-1
Hermaphroditic Blade and Receptacle Connector Assembly with Boss
TE Connectivity2154640-1
Herm Blade & Recept Assy W/Latch & Posts |Amp Te Connectivity 2154640-1
TE Connectivity1-1954097-1
Conn Wire to Board SKT 2Power POS 4mm Solder RA SMD T/R

Descriptions

Descriptions of Molex 34900-6119 provided by its distributors.

Automotive Connector Housing, Black, Key A, Medium Shroud, MXP120 34900, Receptacle, 6 Ways
Combination Line Connector, 6 Contact(S), Female, Crimp Terminal, Receptacle
MXP120 34900 ROHS3Compliant Sealed NOT SPECIFIED Receptacle Connector Housing 0.157 4.00mm
MXP120 Sealed Receptacle, 6 Circuit, Black Housing with Medium Shroud (T3-V2-S3 with Backshell, T3-V2-S2 without Backshell), Key A, Black Insert
AUTOMOTIVE CONN HOUSING, RCPT, 6WAYS; Product Range:MXP120 34900 Series; Gender:Receptacle; No. of Positions:6Ways; For Use With:AMP 1.2 LL SWS Socket Contacts; Connector Body Material:Nylon (Polyamide) Body; IP Rating:I

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0349006119
  • 349006119