Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 34900-4126

Connector Housing, Receptacle, 4 Contacts, 1 Row, 4 mm, 34900 Series, Nylon, SPS, MXP120, Black
$ 0.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34900-4126.

IHS

Datasheet14 pages6 years ago

JRH Electronics

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-8.22%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-08-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Housing, Receptacle, 2 Contacts, 1 Row, 4 mm, 34900 Series, Nylon, SPS, MXP120, Black
Connector Housing, Receptacle, 3 Contacts, 1 Row, 4 mm, 34900 Series, Nylon, SPS, MXP120, Black
Connector Housing, Receptacle, 3 Contacts, 1 Row, 4 mm, 34900 Series, Nylon, SPS, MXP120, Black
TE Connectivity2106212-1
Hermaphroditic Blade and Receptacle Connector Assembly with Boss
TE Connectivity2154640-1
Herm Blade & Recept Assy W/Latch & Posts; |Te Connectivity Amp 2154640-1
TE Connectivity1-1954097-1
Lighting Conn Poke In Smt 2 Pos Conn Bla; |Te Connectivity Amp 1-1954097-1

Descriptions

Descriptions of Molex 34900-4126 provided by its distributors.

Connector Housing, Receptacle, 4 Contacts, 1 Row, 4 mm, 34900 Series, Nylon, SPS, MXP120, Black
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Latch Holder,Receptacle 1 4pin Female Blade Socket Crimping grey wire mounting,free hanging,Through hole mounting 25mm*20mm*17.2mm
MXP120 Sealed Receptacle, 4 Circuit, Black Housing with Long Shroud (T3-V2-S3 with Backshell, T3-V2-S2 without Backshell), Key G, Light Gray Insert
AUTOMOTIVE CONN HOUSING, RCPT, 4WAYS; Product Range:MXP120 34900 Series; Gender:Receptacle; No. of Positions:4Ways; For Use With:AMP 1.2 LL SWS Socket Contacts; Connector Body Material:Nylon (Polyamide) Body; IP Rating:I

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0349004126
  • 349004126