Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1954097-1

Lighting Conn Poke In Smt 2 Pos Conn Bla; |Te Connectivity Amp 1-1954097-1
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1954097-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-02-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
TE Connectivity2106212-1
Hermaphroditic Blade and Receptacle Connector Assembly with Boss
TE Connectivity643817-2
Conn IDC Connector F 2Power POS 3.96mm IDT RA Cable Mount Bag/Box
KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00µm Tin (Sn), 2 Circuits
Header Connector,pcb Mount,recept,2 Contacts,skt,0.156 Pitch,pc Tail Terminal,polarized Lck
TE Connectivity640426-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Automotive Bag/Box

Descriptions

Descriptions of TE Connectivity 1-1954097-1 provided by its distributors.

Lighting Conn Poke In Smt 2 Pos Conn Bla; |Te Connectivity Amp 1-1954097-1
Conn Wire to Board SKT 2Power POS 4mm Solder RA SMD T/R
2 Positions 22-18 AWG Black Poke-In Surface Mount LED Connector
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle
LIGHTING CONNECTOR, 2POS, PCB; Product Range:Poke-In Series; No. of Contacts:2Contacts; Gender:Receptacle; Pitch Spacing:4mm; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Connector Mounting:PCB Mount; Conta
Poke In SMT,2 Position Connect Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .157 in Centerline (Pitch): 4 mm Connector & Contact Terminates To: Wire & Cable Wire-to-Board 2 .157" 4 mm | Poke-In Connector | Part Number: 1-1954097-1 | Internal Number: 1-1954097-1 | .157" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1954097-1 .