Molex 245132-0410

Cable Assembly Jacketed 1m 26AWG 4 POS Micro-Fit to 4 POS Micro-Fit F-F Crimp-Crimp Bag
$ 8.945
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 245132-0410.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Molex

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-6.68%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2017-09-30
LTD Date2018-03-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Cable Assembly PVC 0.5m 26AWG 7 POS Serial ATA to 7 POS Serial ATA F-F Bag
Cable Assembly PVC 1m 26AWG Serial ATA to Serial ATA 7 to 7 POS F-F Solder-Solder Bag
TE Connectivity1487595-2
Cable Assembly 1.3m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS PL-PL 28AWG
1.27mm Pitch Serial ATA Straight-to-Straight Signal Cable Assembly, 0.50m Length, Red, Lead-Free
TE Connectivity1487595-1
Usb Cable, 2.0 Type A Plug-B Plug, 1M Rohs Compliant: Yes |Amp Te Connectivity 1487595-1
TE Connectivity / Raychem44A0111-26-0-US
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Molex 245132-0410 provided by its distributors.

Cable Assembly Jacketed 1m 26AWG 4 POS Micro-Fit to 4 POS Micro-Fit F-F Crimp-Crimp Bag
Cable Assembly, Micro-Fit 3.0 Receptacle to Micro-Fit 3.0 Receptacle, 4 Ways, 3 mm, 2 Row, 1 m
Molex 245132-0410 DC Power Cords Microfit 4 Circuit, Cbl Ay Dual Row, Overmolded 1M Bl
Micro-fit 3.0-to-Micro-Fit 3.0 Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 1.0m Length, 4 Circuits, Black
Overmolded Cable Assembly, Micro-Fit 3.0 Receptacle - Micro-Fit 3.0 Receptacle, 4 Circuits, 1m, Black
CABLE ASSEMBLY, MICRO-FIT, 4WAY, 1M
Cross Referenced to MOLEX - Part MOL245132-0410
DC Power Cords MICRO-FIT OTS CBL ASSY 02X02P
BEAU MICROFIT OVERMOLDED ASSY 4 CKT 1 MT
Cable Assembly, Micro-Fit, 1M, Black; Connector To Connector:Micro-Fit 3.0 Receptacle To Micro-Fit 3.0 Receptacle; No. Of Positions:4Positions; Connector Pitch:3Mm; No. Of Rows:-; Cable Length - Metric:1M; Product Range:- Rohs Compliant: Yes |Molex 79516-1041

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0795161041
  • 1391530
  • 245132-0410.
  • 2451320410
  • 79516-1041
  • 795161041