Molex 68561-0014

Cable Assembly PVC 0.5m 26AWG 7 POS Serial ATA to 7 POS Serial ATA F-F Bag
$ 1.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 68561-0014.

Sager Electronics

Datasheet1 page13 years ago

IHS

Molex

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-21
LTD Date2021-09-21

Related Parts

Cable Assembly PVC 0.5m 26AWG SATA to SATA 7 to 7 POS F-F Solder Serial ATA Bag
TE Connectivity3-971111-8
Flat Cable 4Conductors 28AWG 152.4m Tinned Copper Gray/Red Edge 300V Reel
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.0m Length, Black
Cable Assembly PVC 0.8m 24AWG/28AWG USB to USB 5 to 5 POS PL-PL
TE Connectivity1-971111-9
Wire And Cable, 6 Conductor(s), 28AWG, 500V, Flat Ribbon Cable
TE Connectivity2-971111-0
Flat Cable 8Conductors 28AWG 152.4m Tinned Copper Gray 300VAC Reel

Descriptions

Descriptions of Molex 68561-0014 provided by its distributors.

Cable Assembly PVC 0.5m 26AWG 7 POS Serial ATA to 7 POS Serial ATA F-F Bag
Mini SAS/SATA Cable Assemblies SATA CABLE ASSY. .5m STRAIGHT TO STRAIGHT
COMP CABLE, SATA 7P RCPT-RCPT, 500MM; Connector Type A: SATA 7 Position Receptacle; Connector Type B: SATA 7 Position Receptacle; Cable Length - Imperial: 19.7"; Cable Length - Metric: 500mm; Jacket Colour: Red; Product Range
Computer Cable, Sata, Female To Female, 500Mm, Red; Conector, Tipo A:Sata 3.0 7 Vías, Enclavamiento; Conector, Tipo B:Sata 3.0 7 Vías, Enclavamiento; Longitud Del Cable - Imperial:1.64Ft; Longitud Del Cable - Métrica:500Mm |Molex 68561-0014

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0685610014
  • 68561-0014 .
  • 68561-0014.
  • 68561-0014..
  • 685610014