Molex 19221-0492

Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Plated
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0492.

IHS

Datasheet1 page12 years ago

Sager Electronics

Molex

JRH Electronics

Farnell

Inventory History

3 month trend:
+1.43%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity33465
TE Connectivity 33465 SOLISTRAND Ring Terminal 6 Female Unshrouded
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity33467
Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Plated, Wide Pad
TE Connectivity33464
SOLISTRAND TERM 26-4 TERMINAL SOLIS R 6 10 | TE Connectivity 33464
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only

Descriptions

Descriptions of Molex 19221-0492 provided by its distributors.

Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Plated
One-Hole Compression Lug, 6 AWG Max, 5/16 in Stud, Standard Barrel, Copper, None
Lug Terminal 6AWG 32.54mm 11.13mm Tin Box
Krimptite Non-Insulated Terminals BCL 06 AWG 5/16 STUD WIDE
Molex 19221-0492 Coppr Lug Dp Drn Pl .438 Bcl-6516-Pl Spm
RING TONGUE TERMINAL, 6AWG, #5/16"
Cross Referenced to MOLEX - Part: MOL19221-0228
TERMINALS - LUG TERMINALS CONNECTORS;
CONN RING FLAT 6AWG #5/16 CRIMP
Terminal, Compression Lug, M8, 6Awg; Product Range:19221 Series; Termination:Crimp; Wire Size Awg Max:6Awg; Conductor Area Csa:16Mm²; Terminal Type:Compression Lug; Stud Size - Metric:M8; Stud Size - Imperial:5/16" Rohs Compliant: Yes |Molex 19221-0492

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210492
  • 19221-0492.
  • 192210492
  • BCL-6516-PL
  • BCL-6516PL
  • BCL6516PL