Molex 19221-0416

Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/2" (M12), Plated, Extra Wide Pad
$ 1.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0416.

Molex

Technical Drawing1 page13 years ago
Datasheet2 pages13 years ago
Datasheet1 page19 years ago

JRH Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.17%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity33465
Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Automotive Loose
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity33467
Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Plated, Wide Pad
TE Connectivity33464
SOLISTRAND TERM 26-4 TERMINAL SOLIS R 6 10 | TE Connectivity 33464

Descriptions

Descriptions of Molex 19221-0416 provided by its distributors.

Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/2" (M12), Plated, Extra Wide Pad
TERMINAL, COMPRESSION LUG, 12.7MM, CRIMP; TERMINAL, COMPRESSION LUG, 12.7MM, CRIMP; Product Range: 19221 Series; Termination: Crimp; Wire Size AWG Max: 6AWG; Conductor Area CSA: 16mm²; Terminal Type: Compression Lug; Stud Siz
Terminal, Compression Lug, 12.7Mm, Crimp; Terminal, Tipo:Terminal De Compresión; Rango De Producto:Serie 19221; Tamaño Del Terminal - Imperial:0.5"; Tamaño Del Terminal - Métrico:M12; Conductor, Tamaño Awg Min:6Awg |Molex 19221-0416

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210416
  • 19221-0416.
  • 192210416
  • BCL-612-XWP-PL