Molex 19221-0378

Compression Style Ring Tongue Terminal for 1 AWG Cable, Stud Size 3/8" (M9), Unplated
$ 1.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0378.

IHS

Datasheet1 page6 years ago
Datasheet1 page0 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.39%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4" (M6), Tin Plated
Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/2" (M12), Un-Plated
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4" (M6), Unplated
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 5/16" (M8), Unplated
Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/4" (M6), Un-Plated
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/2" (M12), Unplated, Wide Pad

Descriptions

Descriptions of Molex 19221-0378 provided by its distributors.

Compression Style Ring Tongue Terminal for 1 AWG Cable, Stud Size 3/8" (M9), Unplated
Battery Cable Lug (Bcl-138) Spm Rohs Compliant: Yes |Molex 19221-0378
One-Hole Compression Lug, 1 AWG Max, 3/8 in Stud, Copper, None
Lug Terminal 1AWG Copper 43.64mm Tin Bag
Cross Referenced to MOLEX - Part MOL19221-0378
CONN RING FLAT 1AWG #3/8 CRIMP
TERMINAL, COMPRESSION LUG, 1 AWG; Product Range: 19221 Series; Termination: Crimp; Wire Size AWG Max: 1AWG; Conductor Area CSA: 50mm²; Terminal Type: Compression Lug; Stud Size - Metric: M10; Stud Size - Imperial: 3/8"; Insulat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210378
  • 19221-0378.
  • 192210378
  • BCL-138
  • BCL138