Molex 19221-0423

Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/4" (M6), Un-Plated
$ 1.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0423.

IHS

Datasheet1 page6 years ago

Molex

Arrow Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.91%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 5/16" (M8), Unplated
Compression Style Ring Tongue Terminal for 1 AWG Cable, Stud Size 3/8" (M9), Unplated
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 10 (M5), Tin Plated
Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/2" (M12), Un-Plated
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/2" (M12), Unplated, Wide Pad

Descriptions

Descriptions of Molex 19221-0423 provided by its distributors.

Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/4" (M6), Un-Plated
Battery Cable Lug (Bcl-1014) Spm Rohs Compliant: Yes |Molex 19221-0423
Lug Terminal (1/0)AWG Copper 46.84mm Tin Bag
Cross Referenced to MOLEX - Part: MOL19221-0423
CONN RING FLAT 1/0AWG #1/4 CRIMP
TERMINAL, COMPRESSION LUG, 1/0 AWG; Product Range: 19221 Series; Termination: Crimp; Wire Size AWG Max: 0AWG; Conductor Area CSA: -; Terminal Type: Compression Lug; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Insulation

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210423
  • 19221-0423.
  • 192210423
  • BCL-1014
  • BCL1014