Molex 19203-0113

Krimptite Temp-Term Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5)
$ 1.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19203-0113.

Molex

Datasheet1 page18 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+42.61%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity2-32994-1
Terminal, solis R 12-10 8 Rohs Compliant: Yes |Te Connectivity Amp 2-32994-1
Connector Terminals Splice Terminal 10-12AWG Copper 21mm Tin
TE Connectivity62310-2
CONN MAG TERM 7000-13000CMA CRMP / Terminal Magnetic Connector Pigtail 7000-13000 CMA Crimp
TE Connectivity2-33459-6
CONN RING CIRC 10-12AWG #5/16 / Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp
Splice Terminal 10-12AWG Copper 8mm Electro Tin Bag
Ring Terminal, 5/16 in Stud Size, 10 AWG, Bare Insulated, Crimp Termination Only

Descriptions

Descriptions of Molex 19203-0113 provided by its distributors.

Krimptite Temp-Term Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5)
Ring Tongue Terminal 10-12AWG Pure Nickel 19.9mm Tin Krimptite™ Bag
Ring/Hi-Temp Krimptite (C-U-128-10) Spm Rohs Compliant: Yes |Molex 19203-0113
Krimptite Non-Insulated Terminals RING TONGUE TERM 10 AWG
Cross Referenced to MOLEX - Part: MOL19203-0113
Terminals RING-TRM 12-10 #10 N-I NI
Stud Size = %2310 / Cable Lug Termination = Open-End / Insulation = Non-Insulated / Cross-Section Min. mm² = 4 / Cross-Section Max. mm² = 6 / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Connector Material = Copper / Plating Material = Nickel / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 5.03 / Cable Lug Thickness mm = 0.97 / Cable Lug Width mm = 9.53 / Cable Lug Length mm = 19.94

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192030113
  • 192030113
  • C-U-128-10
  • CU12810