Molex 19193-0358

Ring Terminal, 3/8 in Stud Size, Bare Insulated, Bare, Crimp Termination Only
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0358.

Farnell

Datasheet1 page21 years ago
Datasheet2 pages9 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-1.66%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity35247
Ring Tongue Terminal 8AWG 29.8mm 15.1mm Tin Automotive Loose
PanduitP18-6R-M
Ring Terminal, Non-Insulated, 22 - 16 Aw Rohs Compliant: Yes |Panduit P18-6R-M
Ring Tongue Terminal 8AWGCopper 23.62mm Electro Tin VersaKrimp™Carton
Krimptite Ring Tongue Terminal for 18-22 AWG Wire
VersaKrimp Ring Tongue Terminal for 8 AWG Wire
TE Connectivity / AMP8-34115-1
Ring Tongue Terminal 16-22AWG 25.27mm 13.49mm Tin Loose Piece

Descriptions

Descriptions of Molex 19193-0358 provided by its distributors.

Ring Terminal, 3/8 in Stud Size, Bare Insulated, Bare, Crimp Termination Only
TERMINAL, RING TONGUE, 3/8IN, CRIMP; Product Range:MOLEX - VersaKrimp 19193 Series; Stud Size - Imperial:0.375"; Stud Size - Metric:9.53mm; Wire Size AWG Min:-; Wire Size AWG Max:000AWG; Insulator Material:Uninsulated
Terminal, Ring Tongue, 3/8In, Crimp; Rango De Producto:Serie Versakrimp 19193; Tamaño Del Terminal - Imperial:3/8"; Tamaño Del Terminal - Métrico:M10; Conductor, Tamaño Awg Min:000Awg; Conductor, Área Csa:-; Aislante, Color:- |Molex K-39038
Stud Size = 3/8 / Cable Lug Termination = Open-End / Insulation = Non-Insulated / Cross-Section Max. mm² = 95 / Cross-Section AWG Min. AWG = 3 / Cross-Section AWG Max. AWG = 0 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 9.91 / Cable Lug Thickness mm = 2.31 / Cable Lug Width mm = 27.1 / Cable Lug Length mm = 54.71

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930358
  • 191930358
  • K-390-38
  • K-39038
  • K390-38
  • K39038