Molex 19193-0094

Ring Tongue Terminal 10-12AWGCopper 32.5mm Electro Tin VersaKrimp™Carton
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0094.

Molex

Technical Drawing1 page22 years ago

Newark

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+17.48%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4" (M6), Length 24.18mm
Ring Terminal, 5/16 in Stud Size, 10 AWG, Bare Insulated, Crimp Termination Only
Ring Tongue Terminal 10-12AWG 19.9mm 9.8mm Tin VersaKrimp™ Loose Piece
TE Connectivity33220
TERMINAL RING TONGUE, 10AWG, 3/8" STUD, SCREW TERMINALS, SOLISTRAND SERIES
TE Connectivity31113
Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Loose Piece
TE Connectivity31112
Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Loose Piece

Descriptions

Descriptions of Molex 19193-0094 provided by its distributors.

Ring Tongue Terminal 10-12AWGCopper 32.5mm Electro Tin VersaKrimp™Carton
VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire
Ring Tongue Terminal 10-12AWG 32.5mm 19.3mm Tin Loose Piece
Avnet Japan
Ring Terminal, 1/2 in Stud Size, 10 AWG, Bare Insulated
12-10 GA 1/2" Ring Terminal Non-Insulated Brazed
RING VERSAKRIMP (C-301-12) SPM | Molex Woodhead/Brad 19193-0094
RING VERSAKRIMP (C-301-12) SPM; RING VERSAKRIMP (C-301-12) SPM
Ring,Screw Terminals,Terminals , 32.51mm*19.3mm*1.02mm
5 mm2, COPPER ALLOY, RING TERMINAL
Cross Referenced to MOLEX - Part MOL19193-0094

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930094
  • 19193-0094.
  • 191930094
  • C-301-12