Molex 19193-0078

Ring Tongue Terminal 14-16AWG Copper 16.3mm Electro Tin VersaKrimp™ Carton
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0078.

IHS

Datasheet1 page6 years ago

Molex

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-54.19%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Krimptite Ring Tongue Terminal for 14-16 AWG Wire
Ring Terminal, #8 Stud Size, 14 AWG, Bare Insulated, Crimp Termination Only
Krimptite Ring Tongue Terminal for 14-16 AWG Wire
TE Connectivity322927
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
TE Connectivity31113
Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Loose Piece
TE Connectivity31112
Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Loose Piece

Descriptions

Descriptions of Molex 19193-0078 provided by its distributors.

Ring Tongue Terminal 14-16AWG Copper 16.3mm Electro Tin VersaKrimp™ Carton
VersaKrimp Ring Tongue Terminal for 14-16 AWG Wire
RING VERSAKRIMP (BB-337-06) SPM | Molex Incorporated 19193-0078
CONN RING CIRC 14-16AWG #6 CRIMP
TERMINAL, RING TONGUE, #5/#6, CRIMP; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:VersaKrimp 19193 Series; Insulator Colour:-; Insulator Material:Uninsulated RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930078
  • 19193-0078.
  • 191930078