Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19160-0070

Molex 19160-0070 Closed-End Insulated Splice for 14-22 AWG Wire, Tape and Reel
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19160-0070.

IHS

Datasheet1 page16 years ago

element14

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-13.13%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.185
$ 0.089
Stock
246,992
705,066
Authorized Distributors
6
6
Gender
Female
Female
Wire/Cable Gauge
14 AWG
14 AWG
Mount
-
Stud
Termination
Crimp
Crimp
Insulation
Insulated
Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
Natural
Clear, Natural

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Ring Terminal, 1.3 to 2mm2, PVC (Polyvinylchloride), Tin, M5, 16 to 14 AWG, Blue
Ring Tongue Terminal, 14-16AWG, Copper, Blue, 26.97mm, Tin, InsulKrimp™, Bag
InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 23.39mm, Blue, Carton
TE Connectivity35115
TE Connectivity 35115 Terminal Nylon 22-14 AWG 680 Unshrouded Female
TE Connectivity36964
Splice Terminal 14-22AWG 21.21mm Tin Automotive Loose
TE Connectivity2-320561-2
Ring Tongue Terminal 14-16AWG Copper Blue 17.86mm Tin T/R

Descriptions

Descriptions of Molex 19160-0070 provided by its distributors.

Molex 19160-0070 Closed-End Insulated Splice for 14-22 AWG Wire, Tape and Reel
Splice Terminal 14-22AWG Copper Natural 19.81mm Tin T/R
Twist-On Wire Connector, 14 AWG Max, Bare, Nylon Insulation, 300 V
2 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL
Krimptite Non-Insulated Terminals CLOSED-END 14-22 AWG SEAMLESS
TERMINAL, CLOSED END SPLICE, NAT, 14AWG;
Cross Referenced to MOLEX - Part: MOL19160-0070
Terminals WJNT-SPL 754 -3831 NYL NAT
CLOSED END CONNECTOR TAPED (NC-2212T)
CONN SPLICE 14-22AWG CRIMP 19160

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191600070
  • 191600070
  • NC-2214T
  • NC2214T