Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 19070-0099

InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 23.39mm, Blue, Carton
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19070-0099.

IHS

Datasheet1 page13 years ago

Molex

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-84.68%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Ferrule Terminal, 14AWG, Copper, Blue, 14.5mm, Tin Plated, Bag
TE Connectivity35115
TE Connectivity 35115 Terminal Nylon 22-14 AWG 680 Unshrouded Female
InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton
SERinsulated Tin Plated Crimp terminal M5(#10)Stud Size 16 to 14AWG Blue 19070
Ring Terminal, 1.3 to 2mm2, PVC (Polyvinylchloride), Tin, M5, 16 to 14 AWG, Blue
TE Connectivity36964
Splice Terminal 14-22AWG 21.21mm Tin Automotive Loose

Descriptions

Descriptions of Molex 19070-0099 provided by its distributors.

InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Length 23.39mm, Blue, Carton
Ring Tongue Terminal 14-16AWG Copper Blue 23.39mm Tin InsulKrimp™ Bag
Ring Tongue Terminal 14-16AWG 23.39mm 8.94mm Electro-Tin Loose Piece
2 mm2, COPPER ALLOY, WIRE TERMINAL
TERMINAL, RING TONGUE, M4, 14AWG;
Cross Referenced to MOLEX - Part MOL19070-0099
CONN RING CIRC 14-16AWG #8 CRIMP
RING TERMINAL, M4, PVC, BLUE, 14AWG; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:InsulKrimp 19070 Series; Insulator Colour:Blue; Insulator Material:PVC

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190700099
  • 19070-0099.
  • 190700099