Molex 19154-0044

Butt Splice Terminal 8-12AWG Copper Red/Yellow Stripe 38.1mm Tin Bag
$ 1.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19154-0044.

Molex

Technical Drawing1 page13 years ago
Datasheet1 page18 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-0.93%

CAD Models

Download Molex 19154-0044 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity52263-1
TERMINAL RING TONGUE, 8AWG, STUD SIZE 10, CLOSED BARREL, PLASTIGRIP SERIES
TE Connectivity52041
RING TERMINAL, 8 AWG, INSULATED, CRIMP, RED, PLASTI-GRIP SERIES
TE Connectivity52263
TERMINAL RING TONGUE, 8AWG, STUD SIZE10, CLOSED BARREL, PLASTIGRIP SERIES
PanduitPV8-10R-TY
Panduit PV8-10R-TY Ring Terminal, Vinyl Insul, 600V, 8AWG, #10 Stud, Red, 200Pcs
PanduitPV8-14R-TY
Panduit PV8-14R-TY Ring Terminal, Vinyl Insul, 600V, 8AWG, 1/4 Stud, Red, 200Pcs
PanduitFSD83-12-C
Insulated Ferrule, single wire, 8 AWG (10.0mm), .47(12.0mm) pin length, red DIN end sleeve

Descriptions

Descriptions of Molex 19154-0044 provided by its distributors.

Butt Splice Terminal 8-12AWG Copper Red/Yellow Stripe 38.1mm Tin Bag
Step Down Butt Splice for 8-12 AWG Wire, Red with Yellow Stripe
Internal Vinyl Step Down Butt Connector 8 GA to 12-10 GA Red Insulation
STEP DOWN BUTT WIRE SPLICE CONN RED INSULATED TIN PLATED 12 TO 8 AWG 19154
TERMINAL, BUTT SPLICE, 12AWG, RED, 10AWG
Wire Connector, 8 AWG Max, Red, PVC Insulation, 600 V
Insulkrimp PVC Insulated STEP DOWN BUTT SPLC 8-12 AWG
Molex Llc 8 To 12-10 Butt Splice VylIns (Dc-654X)
Cross Referenced to MOLEX - Part: MOL19154-0044
Terminals SDWN-SPL 08>12 VYL R+Y
BUTT SPLICE BZD INSULKRIMP (E-662X)
CONN SPLICE 8 TO 10-12 AWG CRIMP
CRIMP TERMINALS - BUTT SPLICE;
TERMINAL, BUTT SPLICE, 12AWG-8AWG, RED; Insulator Colour:Red; Product Range:InsulKrimp 19154 Series; Wire Size AWG Min:12AWG; Wire Size AWG Max:8AWG; Conductor Area CSA:-; Insulator Material:PVC (Polyvinylchloride); SVHC
Terminal, Butt Splice, Crimp, Red; Rango De Producto:Serie 19154; Tamaño De Cable Awg Mín.:10Awg; Conductor, Tamaño Awg Min:8Awg; Material Aislante:Pvc (Policloruro De Vinilo); Aislante, Color:Rojo; Conector, Tipo:Butt Splice |Molex 19154-0044

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191540044
  • 19154-0044.
  • 191540044
  • DC-654X
  • DC654X