Molex 19129-0008

Block Spade Tongue Terminal 10-12AWG Copper 19.9mm Tin Krimptite™ Bag
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19129-0008.

IHS

Datasheet1 page6 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-14.57%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ring Tongue Terminal 18-22AWG 16.28mm 8.18mm Electro-Tin Krimptite™ T/R
Krimptite Ring Tongue Terminal for 18-22 AWG Wire
Ring Tongue Terminal 18-22AWG Copper 14.8mm Electro Tin Krimptite™ Bag
TE Connectivity33220
TERMINAL RING TONGUE, 10AWG, 3/8" STUD, SCREW TERMINALS, SOLISTRAND SERIES
TE Connectivity322454
10~12 Circular terminal Tin Copper Cold-pressed Terminals ROHS
PanduitP18-6R-M
Ring Terminal, Non-Insulated, 22 - 16 Aw Rohs Compliant: Yes |Panduit P18-6R-M

Descriptions

Descriptions of Molex 19129-0008 provided by its distributors.

Block Spade Tongue Terminal 10-12AWG Copper 19.9mm Tin Krimptite™ Bag
Krimptite Block Spade Terminal for 10-12 AWG Wire
12-10 GA #6 Spade Terminal Non-Insulated "Disc Way No Repl"
BLOCK SPADE KRIMPTITE (C-1105-06) SPM | Molex Woodhead/Brad 19129-0008
Terminals FORK-TRM 12-10 #05 N-I SN
Terminal, Fork Tongue, #6, 10Awg; Product Range:Krimptite 19129 Series; Wire Size Awg Min:12Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19129-0008

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191290008
  • 191290008