Molex 19077-0011

Avikrimp Steel Star Ring Tongue Terminal 18-22 AWG Wire, Stud Size 8 (M4)
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19077-0011.

Molex

Datasheet2 pages20 years ago

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-2.30%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

InsulKrimp Steel Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5)
InsulKrimp Steel Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 5 (M3), Length 20.60mm
TE Connectivity2-34149-1
16~22 Circular terminal Tin Copper Cold-pressed Terminals ROHS
TE Connectivity2-34144-1
Terminal Ring; Insulated; 600V; No. 6; 22 to 16 AWG
TE Connectivity130054
Ring Tongue Terminal 16-22AWG 27mm 3.55mm Tin Loose Piece

Descriptions

Descriptions of Molex 19077-0011 provided by its distributors.

Avikrimp Steel Star Ring Tongue Terminal 18-22 AWG Wire, Stud Size 8 (M4)
Star Ring Tongue Terminal 18-22AWG Steel Red 23.62mm Tin Avikrimp™ Bag
1.3 mm2, STEEL, TIN FINISH, RING TERMINAL
Molex Llc Star Ring Avikrimp (Steel) (Sra-S-829-08
Cross Referenced to MOLEX - Part: MOL19077-0011
Fully Insulated Terminals SRA-S-829-08
Terminals LRNG-TRM 22-18 #08 NYL RED
CONN RING CIRC 18-22AWG #8 CRIMP
Terminal, Ring Tongue, #8, 18Awg, Red; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:18Awg; Conductor Area Csa:1.3Mm2; Product Range:Avikrimp 19077 Series; Insulator Colour:Red; Insulator Material:Nylon Rohs Compliant: Yes |Molex 19077-0011

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190770011
  • 190770011
  • SRA-S-829-08