TE Connectivity 2-34149-1

Ring Tongue Terminal, M5, #10, 16Awg; |Te Connectivity Amp 2-34149-1.
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-34149-1.

element14 APAC

Datasheet5 pages3 years ago

Electro Sonic

IHS

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-45.65%

CAD Models

Download TE Connectivity 2-34149-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity2-36154-2
RING TONGUE TERMINAL, M5, #10, RED, 16AWG, COPPER, POLYAMIDE, PIDG SERIES
AviKrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 5/16" (M8) 27.36mm
AviKrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 3/8" (M9) 31.12mm
TE Connectivity2-320568-1
TERMINAL, RING TONGUE, #8, CRIMP, YELLOW; Stud Size - Metric:M4; Imperial:#8; Wire AWG
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire Stud Size 6 (M3.5) Length 22.48mm

Descriptions

Descriptions of TE Connectivity 2-34149-1 provided by its distributors.

Ring Tongue Terminal, M5, #10, 16Awg; |Te Connectivity Amp 2-34149-1.
16~22 Circular terminal Tin Copper Cold-pressed Terminals ROHS
TE Connectivity Red Round Terminal Insulated, PLASTI-GRIP Series M5 Bolt 5mm ID Max Wire 1.65mm²
Ring Terminals; 2-34149-1; TE CONNECTIVITY; Free Hanging; Circular; Tin; Copper
Ring Tongue Terminal 16-22AWG Copper Red 21.74mm Tin T/R
Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal
Insulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 4.82 mm, red
TERMINAL AMP 2-34149-1 ROHS AWG 22-16
Plasti-Grip Vinyl Terminals R 22-16 22-18 10
PG R 22-16 COMM 22-18 MIL 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Closed Ring Tongue Terminal 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 2-34149-1 | Internal Number: 2-34149-1 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-34149-1.