Molex 19070-0035

Ring Tongue Terminal 18-22AWG Copper Red 31.9mm Electro Tin InsulKrimp™ T/R
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19070-0035.

IHS

Datasheet1 page7 years ago
Datasheet1 page7 years ago

Molex

Farnell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+25.06%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag
TE Connectivity34156
Terminal, Spade, #10, 22-16Awg Rohs Compliant: Yes |Te Connectivity Amp 34156
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 3/8" (M9), Length 32.00mm
Ring Tongue Terminal 18-22AWG 22mm 8.18mm Electro-Tin InsulKrimp™ Tape Mounted
TE Connectivity34155
Spade Tongue Terminal 16-22AWG 23.37mm 9.53mm Tin Loose Piece
TE Connectivity1-320551-2
M7928/1-14, 1-320551-2, AMP Red Mil Spec Ring Terminal 22 awg M7928/1-14

Descriptions

Descriptions of Molex 19070-0035 provided by its distributors.

Ring Tongue Terminal 18-22AWG Copper Red 31.9mm Electro Tin InsulKrimp™ T/R
InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire
0.8 mm2, COPPER ALLOY, WIRE TERMINAL
RING INSULKRIMP SB S RING INSULKRIMP TAPED (AA-226-38XT)
Cross Referenced to MOLEX - Part: MOL19070-0035
Insulkrimp PVC Insulated RING TONGUE 22-18 AWG
RING INSULKRIMP TAPED AA22638XT
TERMINAL, RING TONGUE, 3/8", RED, 18AWG; Stud Size - Metric: M10; Stud Size - Imperial: 3/8"; Wire Size AWG Max: 18AWG; Conductor Area CSA: -; Product Range: InsulKrimp 19070 Series; Insulator Colour: Red; Co
Terminal, Ring Tongue, M9, Crimp, Red; Rango De Producto:Serie Insulkrimp 19070; Tamaño Del Terminal - Imperial:3/8"; Tamaño Del Terminal - Métrico:M10; Conductor, Tamaño Awg Min:18Awg; Conductor, Área Csa:0.33Mm² |Molex 19070-0035

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190700035
  • 19070-0035-
  • 190700035
  • AA-226-38XT