TE Connectivity 34155

Crimp Terminal, Fork, #8, 16Awg, Red; |Te Connectivity Amp 34155
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34155.

IHS

Datasheet5 pages2 years ago
Datasheet4 pages17 years ago

Farnell

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.34%

CAD Models

Download TE Connectivity 34155 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 2 (M2), Length 18.00mm, Red, Carton
Molex Circular Insulated Terminal, 19070 Series, 1-2 (M2) Bolt, 2.39mm Inner Dia
Snap Spade Tongue Terminal 18-22AWGCopper Red 23.3mm Electro Tin InsulKrimp™ Bag
TE Connectivity34156
Fork Terminal, #10 Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red

Descriptions

Descriptions of TE Connectivity 34155 provided by its distributors.

Crimp Terminal, Fork, #8, 16Awg, Red; |Te Connectivity Amp 34155
TE Connectivity redUtype terminal block Insulated terminal, PLASTI-GRIPseries, M4bolt, 9.53mmwide, Minimum wire gauge0.26mm², Maximum wire gauge1.65mm²
TERMINAL; Product Range:PLASTI-GRIP Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:-; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Vinyl; Insulator Co
PG SPD 22-16 COMM 22-18 MIL 8 Spade Terminal Type: Spade Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: M4 #8 Spade Tongue Terminal 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Spade Terminal | Part Number: 34155 | Internal Number: 34155 | Alias Number: AMPS-0-0034155-0 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34155.
  • 34155..