Molex 19070-0033

Ring Tongue Terminal 18-22AWG Copper Red 31.9mm Tin InsulKrimp™ Bag
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19070-0033.

IHS

Datasheet1 page7 years ago

Newark

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+88.81%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-12-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity2-36150-1
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Automotive T/R
TE Connectivity2-36154-2
RING TONGUE TERMINAL, M5, #10, RED, 16AWG, COPPER, POLYAMIDE, PIDG SERIES
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 5 (M3), Length 20.60mm
TE Connectivity2-34144-1
Terminal Ring; Insulated; 600V; No. 6; 22 to 16 AWG
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 20.60mm
InsulKrimp Ring Tongue Terminal for 18-22 Heavy Duty AWG Wire, Vinyl, Stud Size 6

Descriptions

Descriptions of Molex 19070-0033 provided by its distributors.

Ring Tongue Terminal 18-22AWG Copper Red 31.9mm Tin InsulKrimp™ Bag
InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire
Ring Insulkrimp (Aa-226-38X) Rohs Compliant: Yes |Molex 19070-0033
Insulkrimp PVC Insulated RING TONGUE TERM 18-22 AWG 38 STUD
Cross Referenced to MOLEX - Part MOL19070-0033
TERMINAL, RING TONGUE, 3/8", 18AWG, RED; Stud Size - Metric: M10; Stud Size - Imperial: 3/8"; Wire Size AWG Max: 18AWG; Conductor Area CSA: 0.8mm²; Product Range: InsulKrimp 19070 Series; Insulator Colour: Red; Insulator Mater

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190700033
  • 190700033