Molex 19070-0023

Ring Tongue Terminal 18-22AWG Copper Red 26.9mm Tin InsulKrimp™ Bag
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19070-0023.

IHS

Datasheet1 page7 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.89%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag
CONN RING CIRC 18-22AWG #4 CRIMP / Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp
Ring Tongue Terminal 18-22AWG 18mm 6mm Tin InsulKrimp™ Loose Piece
TE Connectivity34156
Fork Terminal, #10 Stud Size, 16 AWG, 600 V, Vinyl Insulated, Red
TE Connectivity34155
Spade Tongue Terminal 16-22AWG 23.37mm 9.53mm Tin Loose Piece
TE Connectivity55843-1
Connector Terminals Splice Terminal 14-22AWG Copper Purple 23.88mm Tin Loose

Descriptions

Descriptions of Molex 19070-0023 provided by its distributors.

Ring Tongue Terminal 18-22AWG Copper Red 26.9mm Tin InsulKrimp™ Bag
InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire
Ring Tongue Terminal 18-22AWG 26.9mm 12.1mm Tin Loose Piece
RING INSULKRIMP (AA-222-14X) | Molex Incorporated 19070-0023
Ring,Screw Terminals,Terminals , 26.9mm*12.11mm*710¦Ìm
TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED
Cross Referenced to MOLEX - Part MOL19070-0023
RING TERMINAL, M6, PVC, 18AWG;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190700023
  • 190700023