Molex 19069-0238

Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4" (M6), Length 26.82mm
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19069-0238.

IHS

Datasheet1 page6 years ago

Molex

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.05%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity33457
TE Connectivity Solistrand Ring Tongue Terminal for #10 Stud, 12-10 AWG
Ring Tongue Terminal 10-12AWG 19.94mm 9.78mm Electro-Tin VersaKrimp™ Loose Piece
Ring Terminal, 5/16 in Stud Size, 10 AWG, Bare Insulated, Crimp Termination Only
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 19.94mm
TE Connectivity34892
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL, M3.5(#6)STUD SIZE,12 TO 10 AWG
TE Connectivity322771
22~26 Circular terminal Tin Copper Cold-pressed Terminals ROHS

Descriptions

Descriptions of Molex 19069-0238 provided by its distributors.

Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4" (M6), Length 26.82mm
Ring Tongue Terminal 10-12AWGCopper 26.8mm Electro Tin Krimptite™ Bag
Ring Tongue Terminal 10-12AWG 26.8mm 15.2mm Tin Loose Piece
RING KRIMPTITE (C-140-14) SPM; RING KRIMPTITE (C-140-14) SPM
Molex 19069-0238 Terminals Ring-Trm 12-10 1/4 N-I Sn
Cross Referenced to MOLEX - Part MOL19069-0238
RING TONGUE, 1/4INCH STUD, 12-10 AWG
TERMINAL, RING TONGUE, 1/4", 10AWG; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Product Range: Krimptite 19069 Series; Insulator Colour: -; Insulator Material: Uninsul
Terminal, Ring Tongue, 1/4In, Crimp; Rango De Producto:Serie Krimptite 19069; Tamaño Del Terminal - Imperial:1/4"; Tamaño Del Terminal - Métrico:M6; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:6Mm²; Aislante, Color:- |Molex 19069-0238

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190690238
  • 19069-0238.
  • 190690238