Molex 19057-0054

Molex 19057-0054 AviKrimp Ring Tongue Terminal for 14-16 AWG Wire, Nylon, Stud Size 6
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19057-0054.

Molex

Datasheet1 page5 years ago

JRH Electronics

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-29.50%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-10-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
TE Connectivity36160
14~16 Circular terminal Tin Copper Cold-pressed Terminals ROHS
Ring Tongue Terminal 14-16AWGCopper Blue 22.1mm Tin InsulKrimp™ Bag
Ring Tongue Terminal 14-16AWG 26.97mm 12.11mm Electro-Tin InsulKrimp™ Loose Piece
Ring Tongue Terminal 14-16AWG 26.97mm 12.11mm Electro-Tin InsulKrimp™ Tape Mounted

Descriptions

Descriptions of Molex 19057-0054 provided by its distributors.

Molex 19057-0054 AviKrimp Ring Tongue Terminal for 14-16 AWG Wire, Nylon, Stud Size 6
16-14 GA # 6 Ring Terminal Blue Nylon Brass Extra Sleeve NARROW WIDTH
Ring Tongue Terminal 14-16AWG Copper Blue 23.65mm Electro Tin
Ring,Screw Terminals,Terminals , 22.65mm*6.35mm*790¦Ìm
Cross Referenced to MOLEX - Part MOL19057-0054
MOLEX 19057-0054 RING AVIKRIMP (B-523-06)
CONN RING CIRC 14-16AWG #6 CRIMP
Terminal, Ring Tongue, #6, 14Awg; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm2; Product Range:Avikrimp 19057 Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide);rohs Compliant: Yes |Molex 19057-0054

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190570054
  • 19057-0054.
  • 190570054