Molex 19057-0028

Ring Tongue Terminal 18-22AWG Copper/Brass Red 24.2mm Electro Tin Loose
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19057-0028.

Sager Electronics

Datasheet1 page6 years ago

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-18.82%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag
200 SERIES INSULATED TIN PLATED CRIMP TERMINAL, M5(#10)STUD SIZE,22 TO 18 AWG, RED
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm

Descriptions

Descriptions of Molex 19057-0028 provided by its distributors.

Ring Tongue Terminal 18-22AWG Copper/Brass Red 24.2mm Electro Tin Loose
22-18 GA # 6 Ring Terminal Red Nylon Brass Extra Sleeve * NARROW WIDTH
Cross Referenced to MOLEX - Part MOL19057-0028
CONN RING CIRC 18-22AWG #6 CRIMP
Terminal, Ring Tongue, #6, 18Awg; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:18Awg; Conductor Area Csa:-; Product Range:Avikrimp 19057 Series; Insulator Colour:Red; Insulator Material:Nylon 6.6 (Polyamide Rohs Compliant: Yes |Molex 19057-0028

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190570028
  • 19057-0028.
  • 190570028