Molex 173112-0047

D-Sub Contact Female Socket Gold RG-178 Crimp and Solder Machined
$ 5.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173112-0047.

IHS

Datasheet1 page6 years ago
Datasheet1 page10 years ago

TME

Inventory History

3 month trend:
-23.19%

Supply Chain

Country of OriginDE
Introduction Date2015-08-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1658686-2
Connector Accessory, 0.03in Min Cable Dia, 0.04in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity205205-7
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Receptacle, Steel Body
HARTING Elektronik09670008277
Receptacle, 0.25-0.52 mm², AWG 24-20, crimp connection, gold-plated, 09670008277
HARTING Elektronik09560008277
Connector Accessory, 0.054in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Molex 173112-0047 provided by its distributors.

D-Sub Contact Female Socket Gold RG-178 Crimp and Solder Machined
Fct Term Hfreq Sdr/Crp Rcpt 50 Ohm Rohs Compliant: Yes |Molex 173112-0047
BEAU CONN D-SUB SOCKET COAX GOLD
Cross Referenced to MOLEX - Part MOL173112-0047
Contact F Solder Cup ST Cable Mount Bag
FCT Coaxial Contact, Female, Straight, Solder Cable Termination, 50 Ohms, 1.30µm Gold Plating, for RG-178BU, RG-196AU, or RG-404U Cable
MOLEX FMX005S102 Contact female coax
Gender = Socket / Mounting Type = Wire Mount / For use with Cable = RG178BU / For use with Cable = RG196AU / Impedance Ohm = 50 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 2.7 / Dielectric Withstanding Voltage V = 750 / Current Rating A = 2 / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 135 / Mating Cycles = 500 / Form Factor = Straight

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 173112-0047.
  • 1731120047
  • FMX005S102