Molex 173107-0179

Conn D-Sub F 2Power/5Signal POSCrimp ST Panel Mount 7 Terminal 1 PortCarton
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173107-0179.

IHS

Datasheet1 page2 years ago
Datasheet18 pages19 years ago

Molex

Inventory History

3 month trend:
-31.30%

Supply Chain

Country of OriginDE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity205203-3
D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity205204-4
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
TE Connectivity205206-9
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
AmphenolL177RRE09S
D Sub Connector Housing, Rr Series, D Sub, E, Receptacle, 9, Metal Body Rohs Compliant: Yes
HARTING Elektronik09672154704
INTERFACE CONNECTOR, D-SUB 15 PIN FEMALE SOLDER CUP STAMPED CONTACTS PL3

Descriptions

Descriptions of Molex 173107-0179 provided by its distributors.

Conn D-Sub F 2Power/5Signal POSCrimp ST Panel Mount 7 Terminal 1 PortCarton
Connector D-Subminiature Mixed Layout Receptacle 2Power/5Signal Crimp Straight PCB Mount
MOLEX FL7W2S7-K121 Connector shell female D-Sub Mixed Layout
Standard-Density D-Sub; Female; Straight; PCB Through Hole; Gold; 37 Circuits
D Subminiature Connector, 7 Contact(s), Female, Crimp Terminal, Hole 0.122
FCT Mixed Layout D-Sub Crimp Housing, Female, Tin-plated Shell without Dimples, 7 Circuits, 5 Unloaded Signal Contact Positions
Comb Layout D-Sub Housing, Rcpt, 7Pos; No. Of Positions:7Positions; Connector Type:combo Layout D Sub; Connector Shell Size:da; Product Range:173107 Series; Gender:receptacle; Connector Body Material:steel Body

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 01731070179
  • 1731070179
  • FL7W2S7-K121