Molex 173107-0170

D-Sub Connector, Plug, 7 Contacts, 2.84 mm, Panel Mount, Straight, 173107 Series, PBT, 1 Port
$ 2.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173107-0170.

Molex

Datasheet1 page6 years ago
Technical Drawing0 pages0 years ago

IHS

TME

Inventory History

3 month trend:
-8.62%

Supply Chain

Country of OriginDE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-06-07
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity205203-3
D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity205206-9
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body
TE Connectivity205204-4
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
AmphenolL177RRE09S
D Sub Connector Housing, 9 Ways, D Sub, E, RR Series, Receptacle, Metal Body
AmphenolL177RRB25S
Amphenol D-Type Connector, L177RR Series, Receptacle, DB25 Pin, Cable Mount, Straight Body
TE Connectivity207463-1
D Sub Connector Housing, 25 Ways, D Sub, 3, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
HARTING Elektronik09672255604
Conn D-Sub M 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
AmphenolL17DEFRA09P
Connector, D Sub, Plug, 9Pos; |Amphenol Communications Solutions L17DEFRA09P

Descriptions

Descriptions of Molex 173107-0170 provided by its distributors.

D-Sub Connector, Plug, 7 Contacts, 2.84 mm, Panel Mount, Straight, 173107 Series, PBT, 1 Port
Conn D-Sub M 2Power/5Signal POS Crimp ST Panel Mount 1 Port FCT Products Carton
D Subminiature Connector, 7 Contact(s), Female, 0.112 inch Pitch, Crimp Terminal, Hole 0.12
Standard-Density D-Sub; Female; Straight; PCB Through Hole; Gold; 25 Circuits
FCT Mixed Layout D-Sub Crimp Housing, Male, Tin-plated Shell with Dimples, 7 Circuits Unloaded, 5 Signal Contact Positions, Black Insulator
COMB LAYOUT D-SUB HOUSING, PLUG, 7POS; No. of Positions:7Ways; Connector Type:Combo Layout D Sub; Connector Shell Size:DA; Product Range:173107 Series; Gender:Plug; Connector Body Material:Steel Body; For Use With:Molex

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 173107-0170.
  • 1731070170
  • 1731070170.
  • FL7W2P7-K120
  • FL7W2P7K120