TE Connectivity 207463-1

D Sub Connector Housing, 25 Ways, D Sub, 3, AMPLIMITE HDP-20, Receptacle, Steel Body
$ 1.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207463-1.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-38.83%

CAD Models

Download TE Connectivity 207463-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5205207-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body
AmphenolL77SDB25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
Conn D-Sub SKT 25 POS 1.38mm Solder Pot ST Panel Mount 25 Terminal 1 Port
AmphenolL77SDBH25S
Conn D-Sub SKT 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Tray
Norcomp Dtype connector, 171series, Mother seat, DB25needle, panel mount, vertical subject
TE Connectivity1734350-1
Connector D-Subminiature RCP 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray

Descriptions

Descriptions of TE Connectivity 207463-1 provided by its distributors.

D Sub Connector Housing, 25 Ways, D Sub, 3, AMPLIMITE HDP-20, Receptacle, Steel Body
D Sub Connector Housing, 25 Positions; |Te Connectivity Amp 207463-1.
Conn D-Subminiature SKT 25 POS Crimp ST Panel Mount 25 Terminal 1 Port Automotive Package
CONN D-SUB HOUSING RCPT 25POS / Receptacle for Female Contacts Housing D-Sub Connector 25 Position
SOCKET HOUSING, D, 25WAY; No. of Positions: 25Ways; Connector Type: D Sub; Connector Shell Size: 3; Product Range: AMPLIMITE HDP-20 Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With: AMPLIMITE HDP-20
CRIMP SNAP RCPT ASSY,SZ 3 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 3 Centerline (Pitch): 2.74 mm Receptacle Cable-to-Cable Panel Mount 3 | D-Shaped Connector | Part Number: 207463-1 | Internal Number: 207463-1 | Alias Number: 2-42934-5728 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207463-1.