
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 172310-1202 | 0 | 1225 | Bulk | 14h | |||||||
| TTI Europe | 172310-1202 | 0 | 210 | Tray | 4h | |||||||
| Aztech | 172310-1202 | 8,237 | 20h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | 1723101202 | Contact | >1wk | |||||||||
| C Plus Electronics | 172310-1202 | Contact | >1w |
Download Molex 172310-1202 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Molex 172310-1202 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: