Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 172286-1202

Ultra-Fit Straight Male, PCB Header, Through Hole, 1 Rows, 2 Contacts, 3.5mm Pitch
$ 1.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172286-1202.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Molex

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+29.94%

CAD Models

Download Molex 172286-1202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-04-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, 2 Contacts, 1 Row, 3.5mm, Tin, 14A, Straight, Copper Alloy, Power, THT, LCP
CONN;RECT;W-TO-B;HEADER;RT ANG;3.50MM PITCH;1-ROW;2 POS;ULTRA-FIT;TIN PLAT;BLACK
2 Position Connector Wire to Board Header 3mm Solder Straight Thru-Hole Tray
TE Connectivity917722-1
CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)
TE Connectivity2213189-2
Board Connector, 2 Contact(s), 1 Row(s), Straight, Surface Mount Terminal, Natural Insulator
TE Connectivity1744439-2
Friction Lock,Header Solder pad 2pin 4.2A tin Through hole mounting 9.8mm*9.58mm*8.001mm

Descriptions

Descriptions of Molex 172286-1202 provided by its distributors.

Ultra-Fit Straight Male, PCB Header, Through Hole, 1 Rows, 2 Contacts, 3.5mm Pitch
Molex Ultra-Fit Series Wire-to-Board Connector, 3.5mm Pitch, 2-Pin Header, Right Angle, TH
CONN;RECT;W-TO-B;HEADER;VERT;3.50MM PITCH;1-ROW;2 POS;ULTRA-FIT;GOLD(15);BLACK
Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 2 Circuits, with Kinked Pins, 0.38µm Gold (Au) Plating, Glow-Wire Capable, Black
CONNECTOR, HEADER, 2POS, 1ROW, 3.5MM; Pitch Spacing: 3.5mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: Ultra-Fit 172286 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172286-1202 .
  • 172286-1202.
  • 1722861202