Molex 172286-1102

Pin Header, 2 Contacts, 1 Row, 3.5mm, Tin, 14A, Straight, Copper Alloy, Power, THT, LCP
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172286-1102.

IHS

Datasheet2 pages6 years ago

HQonline

Molex

Farnell

element14 APAC

Inventory History

3 month trend:
-10.73%

CAD Models

Download Molex 172286-1102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-22
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

2 Position Connector Wire to Board Header 3mm Solder Straight Thru-Hole Tray
2.54mm Pitch KK 254 RPC Vertical Header with Friction Lock Tin Plating Pin 12.95mm 2 Circuits
Pin Header, 2 Contacts, 1 Row, 3.96mm, Matte Tin, 5A, Straight, Partially Shrouded, Brass, THT
TE Connectivity917722-1
CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)
TE Connectivity1376478-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity5-1376492-2
Board Connector, 2 Contact(S), 1 Row(S), Male, Straight, Solder Terminal, Natural Insulator

Descriptions

Descriptions of Molex 172286-1102 provided by its distributors.

Pin Header, 2 Contacts, 1 Row, 3.5mm, Tin, 14A, Straight, Copper Alloy, Power, THT, LCP
Ultra-Fit Straight Male, PCB Header, Through Hole, 1 Rows, 2 Contacts, 3.5mm Pitch
CONN;RECT;W-TO-B;HEADER;VERT;3.50MM PITCH;1-ROW;2 POS;ULTRA-FIT;TIN PLATE;BLACK
Conn Shrouded Header HDR 2 POS 3.5mm Solder ST Thru-Hole Tray Ultra-Fit
Avnet Japan
CONN, PCB HDR, 2POS, 1ROW, 3.5MM, THT; Pitch Spacing: 3.5mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: Ultra-Fit 172286 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172286-1102.
  • 1722861102