Molex 171990-1038

Conn Daughter Card F 48 POS 1.9mm Press Fit RA Thru-Hole Impact™ Frame
$ 13.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 171990-1038.

Molex

Datasheet2 pages12 years ago
Technical Drawing2 pages12 years ago

JRH Electronics

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
-0.00%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-11-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity / AMP2007705-1
Conn Backplane RCP 60Signal/30Ground POS 1.9mm Press Fit RA Thru-Hole Box/Tube
TE Connectivity2007711-1
BACKPLANE CONN, RECEPTACLE, 96 POS; Connector Type:Backplane; Series:IMPACT; Row
TE Connectivity2007703-1
TE CONNECTIVITY 2007703-1 Connector, Backplane, 90 Contacts, Receptacle, 1.9 mm, Press Fit
Board Connector, 3 Contact(s), 8 Row(s), Male, Straight, Press Fit Terminal, Receptacle

Descriptions

Descriptions of Molex 171990-1038 provided by its distributors.

Conn Daughter Card F 48 POS 1.9mm Press Fit RA Thru-Hole Impact™ Frame
Board Connector, 48 Contact(s), 6 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Receptacle
Impel 90 Ohm 3 Pair Right-Angle Daughtercard, 1.90mm Pitch, Unguided, 8 Columns, 48 Circuits, Plated Through Hole Dimension 0.36mm
CONNECTOR, BACKPLANE, RCPT, 48POS, 8ROW; Product Range: Impel 171990 Series; No. of Contacts: 48Contacts; Pitch Spacing: 1.9mm; Gender: Receptacle; Contact Termination Type: Press Fit; No. of Rows: 8Rows; Row Pitch: -; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 01719901038
  • 1719901038