TE Connectivity / AMP 2007705-1

Conn Backplane RCP 60Signal/30Ground POS 1.9mm Press Fit RA Thru-Hole Box/Tube
$ 13.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2007705-1.

IHS

Datasheet6 pages2 years ago

Newark

TE Connectivity

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.10%

CAD Models

Download TE Connectivity / AMP 2007705-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity2007703-1
TE CONNECTIVITY 2007703-1 Connector, Backplane, 90 Contacts, Receptacle, 1.9 mm, Press Fit
TE Connectivity1934228-1
Backplane Connector, Receptacle, 30Pos; |Amp Te Connectivity 1934228-1
TE Connectivity2007704-1
Conn Backplane RCP 60Signal/30Ground POS 1.9mm Press Fit RA Thru-Hole Box/Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 68 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 80 Contacts, Solder, MMS Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 80 Contacts

Descriptions

Descriptions of TE Connectivity / AMP 2007705-1 provided by its distributors.

Conn Backplane RCP 60Signal/30Ground POS 1.9mm Press Fit RA Thru-Hole Box/Tube
Board Connector, 90 Contact(s), 9 Row(s), Female, Right Angle, 0.075 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle
IMP100S,R,RA3P10C,UG,39; Product Range:-; No. of Contacts:90Contacts; Pitch Spacing:1.9mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:9Rows; Row Pitch:1.35mm; Contact Material:Copper Alloy; Contac
IMP100S,R,RA3P10C,UG,39 Row-to-Row Spacing: 1.35 mm Row-to-Row Spacing: .053 in Mating Alignment: With Mating Alignment Type: Polarization Number of Rows: 9 High Speed Backplane Connector | 1.35 mm .053" With Polarization | Part Number: 2007705-1 | Internal Number: 2007705-1 | TE Connectivity | IMPACT

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2007705-1 .
  • 2007705-1.