TE Connectivity 2007703-1

Conn Backplane RCP 60Signal/30Ground POS 1.9mm Press Fit RA Thru-Hole Box/Tube
$ 13.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2007703-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Farnell

Master Electronics

Future Electronics

Sager Electronics

CAD Models

Download TE Connectivity 2007703-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity2007704-1
Conn Backplane RCP 60Signal/30Ground POS 1.9mm Press Fit RA Thru-Hole Box/Tube
TE Connectivity1934228-1
Backplane Connector, Receptacle, 30Pos; |Amp Te Connectivity 1934228-1
TE Connectivity / AMP2007705-1
Conn Backplane RCP 60Signal/30Ground POS 1.9mm Press Fit RA Thru-Hole Box/Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 90 Contacts, Through Hole Mount
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 90 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 68 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 2007703-1 provided by its distributors.

Conn Backplane RCP 60Signal/30Ground POS 1.9mm Press Fit RA Thru-Hole Box/Tube
90 Position 1.9 mm Right Angle Press Fit Receptacle Daughtercard Connector
Receptacle D/Card, 3X10, Left Guide; |Amp Te Connectivity 2007703-1
High Speed / Modular Connectors 3PR 10 COLUMN RECPT LEFT GUIDE
Socket header, 90 pole, pitch 1.9 mm, angled, black, 2007703-1
CONN RCPT IMPACT 90POS EDGE MNT
RECEPTACLE D/CARD, 3X10, LEFT GUIDE; Connector Type:Backplane; Series:IMPACT; Row Pitch:1.35mm; Pitch Spacing:1.9mm; No. of Contacts:90; Gender:Receptacle; Contact Termination:Press Fit Right Angle; No. of Rows:9; Contact Plating:Gold; Contact Material:Copper
Special Order: IMP100S,R,RA3P10C,LG,39 Row-to-Row Spacing: 1.35 mm Row-to-Row Spacing: .053 in Mating Alignment: With Mating Alignment Type: Keyed Number of Rows: 9 High Speed Backplane Connector | 1.35 mm .053" With Keyed | Part Number: 2007703-1 | Internal Number: 2007703-1 | TE Connectivity | IMPACT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2007703-1 .
  • 2007703-1.