Molex 151048-2200

2pin 6.5mm 2 6.5mm Header, Latch Holder 10A 1.27¦Ìm 7.34mm*15mm
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 151048-2200.

Molex

Datasheet2 pages5 years ago

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-0.25%

CAD Models

Download Molex 151048-2200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIN
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

2pin 6.5mm 2 6.5mm Header,Latch Holder 10A 1.27¦Ìm
Pin Header, Power, 2 Rows, 2 Contacts, Through Hole Right Angle, Mini-Fit Jr. 5569
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity104351-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
Pin Header, Vertical, Board-to-Board, 2 Rows, 2 Contacts, Through Hole, TSW
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of Molex 151048-2200 provided by its distributors.

2pin 6.5mm 2 6.5mm Header,Latch Holder 10A 1.27¦Ìm 7.34mm*15mm
CP-6.5 Header, 6.50mm Pitch, Dual Row, Vertical, Polarized, Positive Lock, Tube Packaging, Glow-Wire Capable, 2 Circuits, Orange
Connector, Header, 2Pos, 2Row; Connector Systems:Power; Pitch Spacing:-; No. Of Rows:2Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:Cp-6.5 151048 Series; Connector Shroud:- Rohs Compliant: Yes |Molex 151048-2200
Pitch mm = 6.5 / Contacts = 2 / Rows = 2 / Gender = Male / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Copper Alloy / Contact Plating = Matte Tin / Shrouded = Yes / Mating Pin Length mm = 8.85 / Mounting Pin Length mm = 3.8 / Current Rating A = 10 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = CP-6.5

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1510482200