Samtec TSW-101-07-T-D

Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bag
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TSW-101-07-T-D.

Sager Electronics

Datasheet2 pages9 years ago
Datasheet2 pages5 years ago

HQonline

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+11.82%

CAD Models

Download Samtec TSW-101-07-T-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.153
$ 0.153
Stock
179,258
137,891
137,891
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Contacts
2
2
2
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions67996-402HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions68602-402HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bag
Pin Header, Board-to-Board, 2 Rows, 2 Contacts, Through Hole, TMM Series
2pin 2.54mm 2 2.54mm Header,Push-Pull 6.3A tin Black Through hole mounting
Amphenol Communications Solutions67997-402HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bag

Descriptions

Descriptions of Samtec TSW-101-07-T-D provided by its distributors.

Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole Bag
Tin Direct Insert 2P -55鈩儈+105鈩 Double Row Black Phosphor Bronze 2.54mm Plugin Pin Headers ROHS
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 2 Contacts, Through Hole, TSW Series
Samtec 2.54mm Pitch 2-Pin Double Row Header, Board-to-Board Connector, TSW Series, Right Angle, TH
TSW - Samtec 2.54mm Pin Header 10.92mm Overall Pin Length
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator
.025"" SQ. POST HEADER .100"" (2,54MM)
Connector, HEADER, 2POS, 2ROWS;
PIN HEADER, 2POS, 2ROW, 2.54MM, THT;
DESCRIPTION: .025'' Sq. Terminal Strips

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSW 10107TD
  • TSW-101-07-T-D.
  • TSW101-07-T-D
  • TSW10107TD