TE Connectivity 104351-1

Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 104351-1.

ShanghaiCT

Technical Drawing1 page12 years ago

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.36%

CAD Models

Download TE Connectivity 104351-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.169
Stock
724,845
210,517
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-02-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-02-07
LTD Date2023-05-07
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity104433-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
TE Connectivity104352-1
02 Modii Hdr Drst B/A W/Hd Rohs Compliant: No |Amp Te Connectivity 104352-1
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray
Amphenol Communications Solutions68602-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions67996-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions67997-102HLF
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag

Descriptions

Descriptions of TE Connectivity 104351-1 provided by its distributors.

Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
2pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm gold Black Through hole mounting
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle
AMPMODU 2 Position Dual Row 0.1 Inch Through-Hole Straight Header
CONN HDR BRKWAY 2POS DUAL 15AU
02 MODII HDR DRST B/A W/HD PCB Header & Receptacle | Part Number: 104351-1 | Internal Number: 104351-1 | TE Connectivity
Headers&Wire Housings 2P DRST HDR
CONNECTOR, 2POS, HEADER, 2.54MM, 2ROW; Pitch Spacing:2.54mm; No. of Contacts:2Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104351-1 .
  • 104351-1.