Molex 15-24-6147

Header Connector, pcb Mount, recept, 14 Contacts, pin, 0.165 Pitch, pc Tail Terminal, polarized Lck |Molex 15-24-6147
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-6147.

Molex

Technical Drawing5 pages15 years ago

IHS

element14 APAC

Master Electronics

Alternate Parts

Price @ 1000
$ 1.895
$ 1.895
Stock
1,912
14,602
14,602
Authorized Distributors
1
6
6
Gender
Male
Male
Male
Pitch
4.2 mm
4.2 mm
4.2 mm
Number of Contacts
14
14
14
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder, Through Hole
Solder, Through Hole
Orientation
Vertical
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-04-15
LTD Date2010-04-15
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Connector Wire to Board Header 14 Position 4.2mm Solder Straight Thru-Hole Tray
Mini-Fit Jr 5566 ROHS3Compliant Tin Solder Connector Header 35.4muin 0.90mum
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 16 Contacts, Through Hole Straight
Pin Header, Board-to-Board, 5.08 mm, 2 Rows, 14 Contacts, Through Hole Right Angle, TSW Series
Pin Header, Board-to-Board, 5.08 mm, 2 Rows, 12 Contacts, Through Hole Right Angle, TSW Series
Pin Header, Board-to-Board, 5.08 mm, 2 Rows, 16 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Molex 15-24-6147 provided by its distributors.

Header Connector,pcb Mount,recept,14 Contacts,pin,0.165 Pitch,pc Tail Terminal,polarized Lck |Molex 15-24-6147
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal
Conn Wire to Board HDR 14 POS 4.2mm Solder ST Thru-Hole Tray
Mini-Fit BMI Connectors VERTICAL HDR 14P w/drainholes
Headers & Wire Housings Vertical Hdr 14P W/Drainholes
Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 14 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) Plating, with Drain Holes
CONNECTOR, HEADER, 14POS, 2ROW, 4.2MM; Pitch Spacing:4.2mm; No. of Contacts:14Contacts; Gender:Header; Product Range:Mini-Fit BMI 42440 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Ti

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 001-5246-147
  • 0015246147
  • 015246147
  • 15246147