Descriptions of Molex 39-29-3146 provided by its distributors.
Pin Header, 14 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
14pin 4.2mm 2 4.2mm Header£¬Locking Ramp 9A 900nm tin Through hole mounting 11mm(height)
Header Connector, pcb Mount, plug,14 Conta; |Molex 39-29-3146
Connector Power HDR 14 Position 4.2mm Solder Right Angle Through Hole 14 Terminal
Header Connector, pcb Mount, plug, 14 Contacts, skt, 0.165 Pitch, pc Tail Terminal, polarized Lck
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 14 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Plug
Headers&Wire Housings 14 CKT VERT HEADER
Conn Wire to Board HDR 14 POS 4.2mm Solder ST Thru-Hole
Headers & Wire Housings MINI-FIT JR HDR 14P 94V-2 SN
Cross Referenced to MOLEX - Part MOL39-29-3146
CONN HEADER 14POS 4.2MM VERT TIN
CONN, PCB HDR, 14POS, 2ROW, 4.2MM, THT; Pitch Spacing: 4.2mm; No. of Contacts: 14Contacts; Gender: Header; Product Range: Mini-Fit Jr. 5566 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Ti