Molex 15-24-6063

Mini-Fit BMI 42404 ROHS3Compliant Board Lock Gold Connector Header 30.0muin 0.76mum
$ 2.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-6063.

IHS

Datasheet6 pages6 years ago

_legacy Avnet

JRH Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-2.35%

CAD Models

Download Molex 15-24-6063 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.364
$ 1.145
Stock
55,205
127,170
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.2 mm
4.2 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle, Vertical
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-07-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 6 Contacts, Through Hole Right Angle
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 6 Contacts, Through Hole Right Angle
6pin 4.2mm 2 4.2mm Header,Locking Ramp 13A 760nm 23.8mm*10.0076mm*19.4mm
TE Connectivity1586585-6
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tray
TE Connectivity350425-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Molex 15-24-6063 provided by its distributors.

Mini-Fit BMI 42404 ROHS3Compliant Board Lock Gold Connector Header 30.0muin 0.76mum
6pin 4.2mm 2 4.2mm Header,Latch Holder 13A 760nm 19.2mm*15.0114mm
Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit® BMI Frame
Mf Jr Rtan Bmi Hdr Assy V0 Selgold 6Ckt Rohs Compliant: Yes |Molex 15-24-6063
Through Hole,P=4.20mm Wire To Board / Wire To Wire Connector RoHS
Headers & Wire Housings MINI-FIT BMI HDR 06P RA 94V-0
Cross Referenced to MOLEX - Part MOL15-24-6063
Mini-Fit® BMI Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, with Select Gold (Au) Plating
CONNECTOR, HEADER, 6POS, 2ROW, 4.2MM; Pitch Spacing:4.2mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Mini-Fit BMI 42404 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015246063
  • 015246063
  • 15-24-6063.
  • 15246063
  • 42404-06B5