TE Connectivity 350425-1

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350425-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet5 pages15 years ago
Datasheet134 pages18 years ago
Datasheet5 pages18 years ago

IHS

Newark

Factory Futures

JRH Electronics

Inventory History

3 month trend:
+55.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1586585-6
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tray
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 2 Rows, 6 Contacts, Through Hole
Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch

Descriptions

Descriptions of TE Connectivity 350425-1 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
06P CMNL HDR ASSY PC NATL; Product Range:Commercial MATE-N-LOK Series; No. of Contacts:6Contacts; Gender:Header; Pitch Spacing:4.95mm; Contact Termination Type:Through Hole; No. of Rows:2 Row; Connector Mounting:PCB Mount; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)
Special Order: 06P CMNL HDR ASSY PC NATL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.95 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 350425-1 | Internal Number: 350425-1 | 4.95 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350425-1 .